This 10-position jumper from Altech features a current rating of 15A and is constructed with thermoplastic insulation. The jumper measures 53.5mm in height and 58.5mm in length, with a width of 3.5mm. It is available in bulk packaging and is suitable for use in assembly applications.
Altech CA729/10 technical specifications.
| Package/Case | 125 |
| Color | Natural |
| Current Rating | 15A |
| Height | 53.5mm |
| Insulation Material | Thermoplastic |
| Length | 58.5mm |
| Number of Circuits | 10 |
| Number of Positions | 10 |
| Packaging | Bulk |
| Primary Type | JUMPER |
| Width | 3.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Altech CA729/10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.