Altech CA729/3 technical specifications.
| Package/Case | 125 |
| Color | Natural |
| Mount | Screw |
| Number of Circuits | 3 |
| Number of Positions | 3 |
| Packaging | Bulk |
| Primary Type | JUMPER |
| RoHS | Not Compliant |
Download the complete datasheet for Altech CA729/3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.