Terminal Block Tools & Accessories Curr Bar 6mm 10 pl 3pole
Altech CA732/10 technical specifications.
| Color | Green, Yellow |
| Number of Positions | 10 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Altech CA732/10 to view detailed technical specifications.
No datasheet is available for this part.