Altech CA741/2 technical specifications.
| Color | Green, Yellow |
| Number of Circuits | 2 |
| Number of Positions | 2 |
| Primary Type | JUMPER |
| RoHS | Not Compliant |
Download the complete datasheet for Altech CA741/2 to view detailed technical specifications.
No datasheet is available for this part.