Altech CB16/2H technical specifications.
| Approvals | cULus |
| Package/Case | Ceramic |
| Color | White |
| Contact Material | Steel |
| Contact Plating | Zinc |
| Current Rating | 76A |
| Height | 23.2mm |
| Lead Free | Lead Free |
| Length | 31mm |
| Max Operating Temperature | 600°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 2 |
| Number of Positions | 4 |
| Package Quantity | 50 |
| Series | EUROBLOCKS™ |
| Termination | Screw |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Width | 28mm |
| Wire Gauge (Max) | 6AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Altech CB16/2H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
