Battery Charger; 115-230-277 VAC Input; 24 VDC Output; 5A
Checking distributor stock and pricing after the page loads.
Altech CB245A technical specifications.
| Max Charge Current | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Cells | 1 |
| Series | CB |
| Termination | Terminal Block |
| RoHS | Compliant |
No datasheet is available for this part.