Conn Terminal Block 6 POS Screw Cable Mount 30A
Altech CB6/3H technical specifications.
| Approvals | cULus |
| Package/Case | Ceramic |
| Color | White |
| Contact Material | Steel |
| Contact Plating | Zinc |
| Current Rating | 40A |
| Height | 19.5mm |
| Length | 41mm |
| Max Operating Temperature | 600°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 3 |
| Number of Positions | 6 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Width | 25.5mm |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Not Compliant |
No datasheet is available for this part.