The CDL4U terminal block from Altech is a 4-pole, 600V-rated terminal block designed for use on DIN rail. It has a current rating of 35A and is constructed from lead-free materials. The block is available in packs of 100 and features a screw termination. It is approved to cULus standards and has a wire gauge range of 22AWG to 10AWG.
Sign in to ask questions about the Altech CDL4U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Altech CDL4U technical specifications.
| Approvals | cULus |
| Color | Grey |
| Current Rating | 35A |
| Height | 54mm |
| Lead Free | Lead Free |
| Length | 55.5mm |
| Number of Poles | 4 |
| Package Quantity | 100 |
| Terminal Pitch | 6mm |
| Termination | Screw |
| Voltage Rating | 600V |
| Width | 6mm |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Altech CDL4U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.