This 2-level, 4-position FFC/FPC connector features a through hole mount and is designed for use with flexible flat cables or flexible printed circuits. The connector has a maximum current rating of 35A and a maximum voltage rating of 600V. The insulation material is nylon, and the terminals are terminated with screws. The connector is rated for use with wire gauges between 10AWG and 22AWG.
Altech CDL4U/BU technical specifications.
| Color | Blue |
| Current | 35A |
| Insulation Material | Nylon |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions | 4 |
| Terminal Width | 6mm |
| Termination | Screw |
| Voltage | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
No datasheet is available for this part.