Conn Terminal Block 4 POS G DIN Rail/T DIN Rail 35A
Altech CDL4U(I.S)/Y technical specifications.
| Type | Terminal Block |
| Number of Contacts | 4 |
| Mounting | G DIN Rail|T DIN Rail |
| Max Current Rating | 35A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.