Conn Feed-Through DIN Rail Terminal Block 4 POS Screw DIN Rail 35A
Altech CDL4U/O technical specifications.
| Color | Grey, Orange |
| Current | 35A |
| Current Rating | 25A |
| Height | 54mm |
| Insulation Material | Nylon |
| Length | 55.5mm |
| Number of Levels | 2 |
| Number of Positions | 4 |
| Package Quantity | 100 |
| Terminal Width | 6mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
No datasheet is available for this part.