DIN Rail Terminal Blocks Mini Grd.block
Altech CDL4U-TM technical specifications.
| Color | Green, Yellow |
| Current Rating | 25A |
| Package Quantity | 100 |
| Termination | Screw |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
No datasheet is available for this part.