The CDL4UN terminal block from Altech features a 600V voltage rating and 35A current rating. It has a 2-level, 4-position design with a screw termination and is made from nylon insulation material. The block measures 54mm in height, 55.5mm in length, and 6mm in width, with a terminal width of 6mm. It is available in a package quantity of 100 and is lead-free compliant.
Sign in to ask questions about the Altech CDL4UN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Altech CDL4UN technical specifications.
| Color | Grey |
| Current | 35A |
| Current Rating | 35A |
| Height | 54mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 55.5mm |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions | 4 |
| Package Quantity | 100 |
| Terminal Width | 6mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 600V |
| Width | 6mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Altech CDL4UN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.