Conn Terminal Block 4 POS Screw DIN Rail 35A
Altech CDL4UN/G technical specifications.
| Type | Terminal Block |
| Number of Contacts | 4 |
| Number of Rows | 2 |
| Termination Method | Screw |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | DIN Rail |
| Max Current Rating | 35A |
| Max Voltage Rating | 600V |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.