The CDL4UN/W terminal block is a 4-contact terminal block with a screw termination method. It is designed for use on DIN rail and has a maximum operating temperature range of -55 to 105°C. The block has a maximum voltage rating of 600V and a maximum current rating of 35A.
Altech CDL4UN/W technical specifications.
| Type | Terminal Block |
| Number of Contacts | 4 |
| Number of Rows | 2 |
| Termination Method | Screw |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | DIN Rail |
| Max Current Rating | 35A |
| Max Voltage Rating | 600V |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.