
DIN Rail Terminal Blocks Mini Feed-thru Term
Altech CGMT4 technical specifications.
| Color | Green, Yellow, Black |
| Current Rating | 32A |
| Height | 28.5mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 27mm |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Package Quantity | 50 |
| Terminal Width | 6mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 400V |
| Width | 6mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Not Compliant |
No datasheet is available for this part.
