
This terminal block features 10 poles and 10 positions, with a current rating of 35A and a voltage rating of 400V. It is constructed from nylon insulation and has a screw termination. The block is available in a pack of 300 pieces, with a width of 74mm and a length of 27mm. It is approved to VDE and cULus standards.
Altech CMB4/10 technical specifications.
| Approvals | VDE, cULus |
| Package/Case | 300 |
| Color | Grey |
| Current Rating | 35A |
| Height | 28mm |
| Insulation Material | Nylon |
| Length | 27mm |
| Number of Poles | 10 |
| Number of Positions | 10 |
| Package Quantity | 20 |
| Termination | Screw |
| Voltage Rating | 400V |
| DC Rated Voltage | 300V |
| Width | 74mm |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Not Compliant |
No datasheet is available for this part.