DIN Rail Terminal Blocks F/T Term PM 16 pl Spring Term
Checking distributor stock and pricing after the page loads.
| Color | Green, Yellow |
| Current Rating | 25A |
| Number of Positions | 16 |
| Package Quantity | 20 |
| Termination | Screw |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Not Compliant |