DIN Rail Terminal Blocks 2 pl PM TB Assbly 110VAC/DC
Checking distributor stock and pricing after the page loads.
| Color | Blue |
| Current Rating | 25A |
| Number of Positions | 2 |
| RoHS Compliant | No |
| Termination | Screw |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Not Compliant |