
This 3-position terminal block from Altech features a 600V voltage rating and 25A current rating. The block is constructed from polyamide material with nylon insulation, ensuring reliable electrical performance. The terminal block is lead free and available in quantities of 100. It can accommodate wire gauges from 10AWG to 22AWG and is terminated with screws.
Sign in to ask questions about the Altech CMC1-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Altech CMC1-2 technical specifications.
| Color | Grey, Green, Yellow |
| Current | 35A |
| Current Rating | 25A |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Material | Polyamide |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Package Quantity | 100 |
| Terminal Width | 6mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Altech CMC1-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
