Sign in to ask questions about the Altech CMT4/BU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Altech CMT4/BU technical specifications.
| Color | Blue |
| Current Rating | 25A |
| Material | Polyamide |
| Package Quantity | 100 |
| Termination | Screw |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Altech CMT4/BU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.