
This 750V terminal block features a current rating of 32A and is constructed with nylon insulation. It has a screw termination and is available in a package quantity of 50. The block measures 42mm in height, 85mm in length, and 6mm in width. It is not RoHS compliant.
Sign in to ask questions about the Altech CSC4T1-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Altech CSC4T1-2 technical specifications.
| Package/Case | 600 |
| Color | Grey |
| Current Rating | 32A |
| Height | 42mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 85mm |
| Number of Positions | 2 |
| Package Quantity | 50 |
| RoHS Compliant | No |
| Termination | Screw |
| Voltage Rating | 750V |
| Width | 6mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Altech CSC4T1-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.