Altech CSC6T/BU technical specifications.
| Color | Blue |
| Current Rating | 50A |
| Height | 45mm |
| Length | 72mm |
| Package Quantity | 50 |
| Voltage Rating | 800V |
| Width | 8mm |
| Wire Gauge (Max) | 8AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Altech CSC6T/BU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.