The CTS10U/W terminal block from Altech is a 600V rated component with a current rating of 65A. It has a DIN Rail package type and measures 47mm in height, 43mm in length, and 8mm in width. The terminal block is available in quantities of 100 and features screw termination for wire connections. It can accommodate wire gauges ranging from 22AWG to 8AWG.
Altech CTS10U/W technical specifications.
| Color | White |
| Current Rating | 65A |
| Height | 47mm |
| Length | 43mm |
| Package Quantity | 100 |
| Termination | Screw |
| Voltage Rating | 600V |
| Width | 8mm |
| Wire Gauge (Max) | 8AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Not Compliant |
No datasheet is available for this part.