Altech CTS2.5U-N/BU technical specifications.
| Color | Blue |
| Current Rating | 25A |
| Height | 45mm |
| Length | 43mm |
| Max Current Rating | 25A |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Package Quantity | 100 |
| Termination | Screw |
| Voltage Rating | 750V |
| Width | 5mm |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Altech CTS2.5U-N/BU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
