Altech DM24-S technical specifications.
| Package/Case | Module |
| Number of Poles | 24 |
| Termination | Cage Clamp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Altech DM24-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.