This accessory is an end plate for Altech screw terminal block assemblies. It is listed for use with the CDL4UN series and has overall dimensions of 47.5 mm by 57 mm with a thickness of 1.5 mm. The part is used as a terminal block accessory within Altech terminal block systems. Standard packaging is 50 pieces.
Sign in to ask questions about the Altech EPCDL4UN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Altech EPCDL4UN technical specifications.
| Accessory Type | End Plate |
| Compatible Series | CDL4UN |
| Length | 47.5mm |
| Height | 57mm |
| Thickness | 1.5mm |
| Standard Packaging | 50pcs |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Altech EPCDL4UN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.