Sign in to ask questions about the Altech FA110U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Altech FA110U technical specifications.
| Current Rating | 250mA |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Voltage Rating | 220V |
| RoHS | Compliant |
Download the complete datasheet for Altech FA110U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.