
3-pole, 2-row flexible flat cable (FFC) / flexible printed circuit (FPC) connector with ZIF/LIF termination. Features a 10mm pitch, 30A current rating, and 300V voltage rating. Accommodates wire gauges from 10 to 24 AWG with screw termination. Panel or chassis mountable, this opaque white connector operates between -30°C and 125°C, boasting UL94 V-0 flammability rating and VDE, cULus approvals.
Altech HE4WPR/03 technical specifications.
| Approvals | VDE, cULus |
| Package/Case | 300 |
| Color | White |
| Current Rating | 30A |
| Flammability Rating | UL94 V-0 |
| Height | 14.9mm |
| Insulation Material | Nylon |
| Length | 117mm |
| Max Current Rating | 30A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Panel, Chassis |
| Number of Circuits | 3 |
| Number of Contacts | 6 |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Number of Rows | 2 |
| Number of Wire Entries | 6 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 10mm |
| Series | EUROSTRIPS® HE |
| Termination | Screw |
| Voltage Rating | 300V |
| Width | 20mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Altech HE4WPR/03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
