
The KEA325UL from Altech is a 600V, 25A panel mount switch with a 3-pole design. It has a maximum operating temperature of 40°C and a minimum operating temperature of -20°C. The switch measures 4.567 inches in depth, 3.996 inches in length, and 6.181 inches in width. It is designed for panel mounting and is part of the KEA series.
Altech KEA325UL technical specifications.
| Current | 25A |
| Current Rating | 25A |
| Depth | 4.567inch |
| Length | 3.996inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Poles | 3 |
| Series | KEA |
| Type | Switch |
| Voltage | 600V |
| Voltage Rating (AC) | 600V |
| Width | 6.181inch |
| RoHS | Compliant |
Download the complete datasheet for Altech KEA325UL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
