Altech KEM325ULY/R technical specifications.
| Package/Case | 201 |
| Color | Red, Yellow |
| Contact Current Rating | 25A |
| Current | 25A |
| Current Rating | 25A |
| Depth | 5.354inch |
| Height | 7.913inch |
| Lead Free | Lead Free |
| Length | 3.795inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Poles | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | KEM |
| Shape | Rectangular |
| Type | Switch |
| Voltage | 600V |
| Voltage Rating (AC) | 600V |
| Width | 5.134inch |
| RoHS | Compliant |
Download the complete datasheet for Altech KEM325ULY/R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.