Conn Terminal Block 5 POS 3.81mm ST Thru-Hole
Altech MCK-135 technical specifications.
| Type | Terminal Block |
| Number of Contacts | 5 |
| Terminal Pitch | 3.81mm |
| Number of Rows | 1 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Altech MCK-135 to view detailed technical specifications.
No datasheet is available for this part.