Conn Terminal Block 11 POS 7.5mm Solder RA Thru-Hole 15A
Altech MH-2711 technical specifications.
| Type | Terminal Block |
| Number of Contacts | 11 |
| Terminal Pitch | 7.5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 15A |
| Max Voltage Rating | 300V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Altech MH-2711 to view detailed technical specifications.
No datasheet is available for this part.