The MHB-257 is a 7-contact terminal block with a right angle body orientation and 10.16mm pitch. It is designed for through-hole mounting and has a maximum operating temperature of 105 degrees Celsius. The terminal block is rated for 300V and 15A maximum. It features solder termination and a single row configuration.
Altech MHB-257 technical specifications.
| Type | Terminal Block |
| Number of Contacts | 7 |
| Terminal Pitch | 10.16mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 15A |
| Max Voltage Rating | 300V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.