
This 3-pole FFC/FPC connector is designed for high-reliability applications and features a through-hole termination. It has a current rating of 15A and a voltage rating of 300V. The connector is lead-free and meets cULus approval standards. It is available in a package quantity of 100 and has a pitch of 5.08mm.
Checking distributor stock and pricing after the page loads.
| Approvals | cULus |
| Package/Case | 300 |
| Color | Green |
| Contact Plating | Tin |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Height | 16.3mm |
| Lead Free | Lead Free |
| Length | 15.2mm |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Package Quantity | 100 |
| Pitch | 5.08mm |
| Termination | Through Hole |
| Voltage Rating | 300V |
| Width | 20mm |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 30AWG |
| RoHS | Compliant |