This 3-pole, 1-level flexible flat cable (FFC) / flexible printed circuit (FPC) connector features ZIF (Zero Insertion Force) technology with a 5.08mm pitch. Rated for 15A and 300V, it offers screw termination and accepts wire gauges from 14AWG to 30AWG. Constructed with brass and tin contact plating, this green component boasts a UL94 V-0 flammability rating and is lead-free. Approvals include cULus, with a package quantity of 100 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altech MI-253(45) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | cULus |
| Package/Case | 300 |
| Color | Green |
| Contact Plating | Brass, Tin |
| Current | 15A |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Height | 16.3mm |
| Lead Free | Lead Free |
| Length | 15.2mm |
| Number of Levels | 1 |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Plating | Brass, Steel, Galvanized |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 20mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Altech MI-253(45) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.