
The MI-254(45) connector is a 4-pin FFC/FPC connector with a current rating of 15A and a voltage rating of 300V. It has a flammability rating of UL94 V-0 and is approved by cULus. The connector has a green color and a brass, tin, and galvanized steel plating. It is available in bulk packaging and has a pitch of 5.08mm. The connector measures 16.3mm in height and 20.3mm in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altech MI-254(45) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | cULus |
| Package/Case | 300 |
| Color | Green |
| Contact Plating | Brass, Tin |
| Current | 15A |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Height | 16.3mm |
| Length | 20.3mm |
| Number of Levels | 1 |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Plating | Brass, Steel, Galvanized |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Altech MI-254(45) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.