Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altech MI-255(45) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | cULus |
| Package/Case | 300 |
| Color | Green |
| Contact Plating | Tin |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Height | 16.3mm |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Number of Poles | 5 |
| Number of Positions | 5 |
| Package Quantity | 50 |
| Pitch | 5.08mm |
| Termination | Through Hole |
| Voltage Rating | 300V |
| Width | 20mm |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Altech MI-255(45) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.