
Vertical barrier strip terminal block featuring 3 positions and 3 poles, designed for through-hole mounting. This component offers a 15A current rating and 300V voltage rating, with brass and tin contact plating. Constructed with UL94 V-0 flammability rating and lead-free materials, it supports screw termination for wire gauges up to 14AWG. The green terminal block measures 15.2mm in length, 16mm in width, and 9.4mm in height, with a 5.08mm pitch.
Altech MV-253 technical specifications.
| Approvals | cULus |
| Package/Case | 300 |
| Color | Green |
| Contact Plating | Brass, Tin |
| Current | 15A |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 9.4mm |
| Lead Free | Lead Free |
| Length | 15.2mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Plating | Brass, Steel, Galvanized |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 16mm |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Altech MV-253 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
