Sign in to ask questions about the Altech MV-257 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Altech MV-257 technical specifications.
| Approvals | cULus |
| Body Material | Polyamide |
| Package/Case | 300 |
| Color | Green |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Height | 9.4mm |
| Length | 35.6mm |
| Number of Poles | 7 |
| Number of Positions | 7 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Pitch | 5.08mm |
| Termination | Through Hole |
| Voltage Rating | 300V |
| DC Rated Voltage | 667mV |
| Width | 16mm |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Altech MV-257 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
