Conn Terminal Block 40 POS 5.08mm Solder ST Thru-Hole 10A
Checking distributor stock and pricing after the page loads.
| Type | Terminal Block |
| Number of Contacts | 40 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 10A |
| Max Voltage Rating | 300V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |