The MVD-2520 is a 40-contact terminal block with a 2-row configuration and 5.08mm pitch. It features a straight body orientation and is terminated using solder. The terminal block is designed for through-hole mounting and has a maximum operating temperature of 105 degrees Celsius. It can handle a maximum current rating of 15 amps and a maximum voltage rating of 300 volts.
Checking distributor stock and pricing after the page loads.
| Type | Terminal Block |
| Number of Contacts | 40 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 15A |
| Max Voltage Rating | 300V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |