
This terminal block features 10 poles and 10 positions, with a voltage rating of 300V and a current rating of 15A. It is constructed from lead-free materials and has a flammability rating of UL94 V-0. The block measures 29.5mm in height, 27.9mm in length, and 12.7mm in width, with a pitch of 5.08mm. It is available in quantities of 50 and is approved to cULus standards.
Sign in to ask questions about the Altech MVD-255 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Altech MVD-255 technical specifications.
| Approvals | cULus |
| Package/Case | 300 |
| Color | Green |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Height | 29.5mm |
| Lead Free | Lead Free |
| Length | 27.9mm |
| Number of Poles | 10 |
| Number of Positions | 10 |
| Package Quantity | 50 |
| Pitch | 5.08mm |
| Termination | Through Hole |
| Voltage Rating | 300V |
| Width | 12.7mm |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 30AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Altech MVD-255 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.