
This terminal block features 12 poles and 12 positions, with a current rating of 10A and a voltage rating of 300V. It is designed for through hole mounting and has a package quantity of 50. The block is made of a UL94 V-0 flammability rated material and is approved for use in cULus environments. It measures 60mm in length, 13.5mm in width, and 8.1mm in height, with a pitch of 5mm and a wire gauge range of 30AWG to 16AWG.
Sign in to ask questions about the Altech MVE-1512 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Altech MVE-1512 technical specifications.
| Approvals | cULus |
| Package/Case | 300 |
| Color | Green |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Height | 8.1mm |
| Length | 60mm |
| Number of Poles | 12 |
| Number of Positions | 12 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Pitch | 5mm |
| Termination | Through Hole |
| Voltage Rating | 300V |
| DC Rated Voltage | 667mV |
| Width | 13.5mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Altech MVE-1512 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.