Conn Terminal Block 8 POS 6.35mm ST Thru-Hole
Altech MVI-8 technical specifications.
| Color | Black |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Number of Positions | 8 |
| Package Quantity | 50 |
| Pitch | 6.35mm |
| Termination | Through Hole |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 30AWG |
| RoHS | Compliant |
No datasheet is available for this part.