Conn Terminal Block 11 POS 7.62mm Solder ST Thru-Hole 24A
Checking distributor stock and pricing after the page loads.
| Type | Terminal Block |
| Number of Contacts | 11 |
| Terminal Pitch | 7.62mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 24A |
| Max Voltage Rating | 300V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |