The PHP07-7.50 FFC/FPC connector is a 7-position connector with a 7.5mm pitch and 52.5mm length. It has a current rating of 16A and a voltage rating of 750V. The connector is designed for use in applications where a high level of reliability is required, as indicated by its UL94 V-0 flammability rating. It is available in packages of 50 units and is suitable for use in flexible flat cable and flexible printed circuit applications.
Altech PHP07-7.50 technical specifications.
| Color | Green |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Length | 52.5mm |
| Number of Positions | 7 |
| Package Quantity | 50 |
| Pitch | 7.5mm |
| Termination | Through Hole |
| Voltage Rating | 750V |
| RoHS | Not Compliant |
No datasheet is available for this part.