This FFC/FPC connector features a 24-position design with a 10.16mm pitch and a through-hole termination. It has a current rating of 16A and a voltage rating of 750V. The connector is made from a material with a UL94 V-0 flammability rating and is available in a package quantity of 20.
Altech PHP12-10,16 technical specifications.
| Color | Green |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Length | 118.8mm |
| Number of Positions | 24 |
| Package Quantity | 20 |
| Pitch | 10.16mm |
| Termination | Through Hole |
| Voltage Rating | 750V |
| RoHS | Compliant |
No datasheet is available for this part.