Pcb Block, Pluggable, 3.50 Pin Spacing, 8A, 130V, Polyamide, Horizontal, 13POLE, 46.3LMM
Altech PHP13-3.50 technical specifications.
| Approvals | UL, CE, IEC |
| Color | Green |
| Number of Poles | 13 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Altech PHP13-3.50 to view detailed technical specifications.
No datasheet is available for this part.