Conn Shrouded Header HDR 13 POS 5mm Solder RA Thru-Hole
Altech PHP13-5.00 technical specifications.
| Color | Green |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Length | 67mm |
| Number of Positions | 13 |
| Package Quantity | 20 |
| Pitch | 5mm |
| Termination | Through Hole |
| Voltage Rating | 450V |
| RoHS | Not Compliant |
Download the complete datasheet for Altech PHP13-5.00 to view detailed technical specifications.
No datasheet is available for this part.